8132 | LINDSTRÖM
ESD side cutter, 108 mm, 44 g, cut capacity (0.8 mm/–/–/–), 8132
Diagonal cutters, type Lindstrom 8130/8131/8132.
With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, with plastic handle sleeves; Length: 108 mm. Cutting performance (copper wire) type 8130/8131/8132: 0.2 to 1.25/0.1 to 1.25/0.1 to 0.8 mm.
Type: 8132, without facet
Version | side cutter | |
ESD protection | Yes | |
Weight | 44 g | |
Length | 108 mm | |
Material | ball bearing steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Country of origin | ES |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |