Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, with facet, 125 mm, 88 g

  • Length: 125 mm
  • Weight: 88 g
  • Cutting edge: with facet

Order No. 05 L 265

Manufacturer name

BAHCO

Manufacturer No.

2648

piece
Total

€ 58.19
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5
Price* per piece € 58.191 € 53.431
product.detail.add.UNDEFINED

Technical features

125 mm
88 g
with facet
2 mm
High-performance steel alloy

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2648
GTIN 7314151304713
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

With pointed nose, type 26.

Dimensions A 110 mm (type 2666 112.5 mm and type 2648 125 mm) B 10 mm (type 2666 12.5 mm and type 2648 16 mm), C 10 mm (type 2666 12.5 mm and type 2648 16 mm), D 6.0 mm (type 2648 8.0 mm), F 0.8 mm (type 2666 1.2 mm and 2648 1.6 mm).

Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2648, with facet, 0.4 to 2.0 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products