Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, with facet, 110 mm, 46 g

  • Length: 110 mm
  • Weight: 46 g
  • Cutting edge: with facet

Order No. 05 L 260

Manufacturer name

BAHCO

Manufacturer No.

2646 R

piece
Total

€ 64.26
There are 14 piece in stock
Delivery:

scale from 1 from 5 from 12 from 36 from 72 from 200
Price* per piece € 64.26 € 58.548 € 57.12 € 55.454 € 53.788 € 52.122
product.detail.add.UNDEFINED

Technical features

110 mm
46 g
with facet
1.25 mm
High-performance steel alloy

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2646 R
GTIN 7314151304706
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

Diagonal cutters, type BAHCO, type 26.

With oval nose, made of high-performance ball bearing steel, high precision and quality with computer-ground cutters and nose; Induction hardening of the cutters: 63 to 65 HRC, handles made of plastic, with spring opener. Dimensions: A 110 mm (type 2646 M 108 mm, type 2666 112.5 mm), B 10 mm (type 2646 M 8.0 mm, type 2666 12.5 mm), C 10 mm (type 2646 M 8.0 mm, type 2666 12.5 mm) D 6.0 mm (type 2646 M 5.0 mm, F 0.8 mm (type 2666 1.2 mm).

Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2646 R, with facet, 0.2 to 1.25 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products