85200001009 | Littelfuse
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 85200001009
Unit Price (€ / pc.)
4.8909 € *
Available: 3,180 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.5339 €
100 pcs.
3.9151 €
500 pcs.
3.6652 €
1000 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder, 85200001009, Littelfuse
Fuse holder 6.3 A 250 V through-hole pin
Technical specifications
Connection | PCB connection | |
Version | closed | |
Type of mounting | PCB mounting | |
Installation diameter | 13 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |