Fuse holder for G-fuse 5 x 20 mm type SCHURTER
Type: 0031.8001
with PCB mounting and screw hole for screw, rivet or THT mounting.
Rated voltage: 600 V
Rated current: 10 A (UL/CSA)
Fuse-link: 5 x 20mm
Mounting: PCB
Terminal: solder THT
Ambient temperartury: -40 to 85°C
Material socket: Thermoset, black, UL 94V-0
Material terminals: tin-plated copper alloy
Approvals: UL, CSA
Climatic category: 40/85/21acc. to IEC 60068-1
Connection | solder connection | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 600 V | |
Rated current | 10 A |
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
46G554
Manufacturer SKU:
0853.9561
Order No.:
46G556
Manufacturer SKU:
0853.9562
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available