50000910.02 | Martor
Safety cutters, BW 16 mm, L 143 mm, 50000910.02
Unit Price (€ / pc.)
14.8631 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
10 pcs.
13.0900 €
50 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety knife, 50000910, Martor
The automatic blade retraction of the SECUNORM 500 guarantees a high degree of safety from cut injuries. As soon as you have started to cut, take your thumb off the slider. Then the blade will retract into the handle immediately after leaving the material being cut.
Technical specifications
Version | Safety knife | |
Weight | 72.5 g | |
Handle Material | aluminum | |
Blade width | 16 mm | |
Length | 143 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |