Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 36 A | |
Colour | black | |
clamping force range | max. 32 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 92 mm | |
Rated category | CAT III |
Country of origin | FR |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available