SAK 6675 NI / RT | SCHÜTZINGER

Safety alligator clip, red, max. 32 mm, L 92 mm, CAT III, socket 4 mm, SAK 6675 NI / RT

Order No.: 86F0080
EAN: 4099889683578
MPN:
SAK 6675 NI / RT
99013271
Series: SAK 6675 NI
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
20 pcs.
7.6636 €
60 pcs.
7.0448 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection socket 4 mm
Rated Voltage 1000 V
Rated current 36 A
Colour red
clamping force range max. 32 mm
Contact material brass
contact surface nickel-plated
Length 92 mm
Rated category CAT III
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range