SAK 6674 NI / SW | SCHÜTZINGER
Safety alligator clip, black, max. 32 mm, L 91 mm, CAT III, socket 4 mm, SAK 6674 NI / SW
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
20 pcs.
6.4379 €
60 pcs.
5.9262 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | black | |
clamping force range | max. 32 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 91 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |