Collar connectors, type Adels-Contact 163../160.
With wire protection; Rated voltage to VDE/UL: 400 to 600 V. Rated current (EN 61 984): 16 A. Rated cross-section: 2.5 mm². Insulator: polyamide 6.6, black. Stripping length: 6.5 to 7.0 mm. Continuous operating temperature: +100 °C.
Technical attributes (type, version, number of poles): 160 BU/3 DSs, female part, 3-pole
Connection | screw connection | |
Version | plug | |
Design | straight | |
Colour | black | |
Cable cross-section | 0.5-2.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Country of origin | TN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
46F788
Manufacturer SKU:
163/3 ABK
Order No.:
46F792
Manufacturer SKU:
163/3 ZEL
Order No.:
46F780
Manufacturer SKU:
163 ST/3 DS
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available