1.14.001.503/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/42 V AC/DC, unlit , actuator (white/blue, L 1.11 mm), 3.6 N, SMD
Short-travel keyswitches series RACON 12, type RAFI 1.14.001.
Very reliable switching action, minimum spatial requirements (12 x 12 mm, installation height 4.95 ±0.1 mm), suitable for the most important soldering processes. The keys can be arranged individually, in-line, or as keypads. For operation underneath a membrane, the keys should be combined with plungers; Contact material: Au. Contact assembly: 1 x NO. Contact system: snap-action contact. Actuating force: 3.6 ±0.7 N. Actuating travel: 0.61 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +90 °C.
With SMT gullwing (Z) terminals, type 1.14.001.
Type: 1.14.001.503/0000, short-travel keyswitch
Connection | SMD | |
illuminated | No | |
actuating force | 3.6 N | |
Width | 12 mm | |
Actuator colour | white/blue | |
Height | 5.05 mm | |
Contact material | gold-plated | |
Length | 12 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 mA/42 V AC/DC | |
actuator length | 1.11 m |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |