1.14.100.503/0000 | RAFI
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/42 V AC/DC, unlit , actuator (white/blue, L 1.33 mm), 3.3 N, SMD
Short-travel keyswitches series RACON 8, type RAFI 1.14.100.
Very reliable switching action, minimum spatial requirements (8.4 x 8.4 mm) and installation height 4.9 ±0.1 mm, suitable for the most important soldering processes. The keys can be arranged individually, in-line or as keypads. For operation underneath a membrane, the keys should be combined with plungers; Contact material: Au. Contact assembly: 1 x NO. Contact system: snap-action contact. Actuating force: 3.3 ±0.6 N. Actuating travel: 0.34 ±0.1 mm. Switching voltage: max. 35 V. Switching current: max. 100 mA. Breaking capacity (resistance load): max. 1.0 W. Contact resistance (new condition): max. 100 mohm. Bounce: max. 5.0 ms. Operating temperatures: –40 to +90 °C. Note: lenses, toggle plates and plungers are listed below in the section of RACON 12 keys.
With short actuator, SMT gullwing (Z) terminals, type 1.14.100.
Type: 1.14.100.503/0000, short-travel keyswitch
Connection | SMD | |
illuminated | No | |
actuating force | 3.3 N | |
Width | 8.4 mm | |
Actuator colour | white/blue | |
Height | 4.9 mm | |
Contact material | gold-plated | |
Length | 8.4 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 mA/42 V AC/DC | |
actuator length | 1.33 m |
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Blister with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |