3006.2106 | Marquardt

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/28 V, illuminated, white, actuator (transparent), 4 N, SMD

Order No.: 13G7406
EAN: 4099889207002
MPN:
3006.2106
Series: 3006
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Available: 235 pcs.
Leadtime: 8 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.1761 €
100 pcs.
5.4264 €
250 pcs.
5.2122 €
1800 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD short-stroke tact keys with/without LED, series 3006, type Marquardt 3006.

Single-pole NO contact with/without LED, low height, pleasant actuating characteristic thanks to clearly perceptible pressure point; Switching voltage: max. 28 V. Switching current: max. 50 mA. Breaking capacity: max. 1.0 W. Contact resistance (new condition): < 100 mohm. Bounce time: < 5.0 ms. Degree of protection: IP 40. Switching force: 4.0 N (+1.0/–0.5). Contact material: aluminum. Connections: gold-plated. Useful life: min. 500000 switching cycles. Ambient temperature: –40 to +95 °C (1.0 h to +120 °C).

Technical attributes (type, LED version): 3006.2106, white

Technical specifications
Connection SMD
illuminated Yes
actuating force 4 N
Width 9.85 mm
Actuator colour transparent
Farbe der Beleuchtung white
Height 3.95 mm
Contact material gold-plated
Length 9.85 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/28 V
Logistics
Country of origin DE
Customs tariff number 85389099
Original Packaging Reel with 1,800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
actuating force
illuminated
Farbe der Beleuchtung
Breaking capacity
Latching switching function
Width
Length
Contact material
Height
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
actuating force
illuminated
Farbe der Beleuchtung
Breaking capacity
Latching switching function
Width
Length
Contact material
Height
Connection