F70211B130G015 | Feinmetall

Short stroke test pin with probe, round head, Ø 2 mm, travel  2.2 mm, pitch 2.7 mm, L 8 mm, F70211B130G015

Order No.: 11H5869
EAN: 4099889467314
MPN:
F70211B130G015
Series: F702
Feinmetall
default L
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0341 €
100 pcs.
3.7366 €
500 pcs.
3.4391 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

For adaptations with restricted assembly height.

Projection height: 3.7 mm

Maximum spring travel: 2.2 mm

Recommended spring travel: 1.5 mm

Prestress: 40 cN/m

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 5.0 A

Typical contact resistance: 20 mohm

Barrel: gold-plated brass

Spring: silver-plated spring steel

Tip designs: 11 round shaft

Table index: type, plunger with tip design, tip diameter (TD), material, surface, spring force at recommended spring travel ±20 %.

Type: F702.11, probe with plunger tip 11, TD 1.3 mm, CuBe, gold, 15 cN/m

Technical specifications
diameter 2 mm
Stroke 2.2 mm
Head shape round head
Length 8 mm
Material copper beryllium
Rated current 5 A
Grid 2.7 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
diameter
Length
Grid
Head shape
Stroke
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
diameter
Length
Grid
Head shape
Stroke
Rated current