Short-circuit plugs, 4.0 mm, safety version, type Hirschmann T & M KST S WS.
Touch-proof short-circuit plug, spring-loaded pin, jack without spring; Rated voltage: 1000 VUC. Rated current: 32 A. Contact resistance: 8.0 mohm. Measurement category: CAT II. Contact material: CuBe, nickel-plated. Housing: PA. Operating temperatures: –15 to +70 °C.
Type: KST S WS, short-circuit plug, black
Colour | black | |
contact surface | nickel-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available