20.1020-21 | Stäubli Electrical Connectors
Short-circuit plug
Unit Price (€ / pc.)
5.0456 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
25 pcs.
4.4387 €
100 pcs.
4.2126 €
500 pcs.
4.0460 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plugs, 4.0 mm, type MC KS4-14LA/.
Insulated 4.0-mm connector made of brass. Spring-loaded contact lamellae. Fixed 4.0-mm safety jack on the rear. Asymmetric arrangement; Rated voltage: 30 VAC/60 VDC. Rated current: max. 32 A. Plug pitch: 14 mm.
Type: KS4–14LA/A, short–circuit plug, gold–plated
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 32 A | |
Grid | 14 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |