24.0027-21 | Stäubli Electrical Connectors
Short-circuit plug
As an alternative, we recommend the following item:
Short-circuit plug, 32 A, nickel-plated, black, 64.4010-21
Order No.: 40F3023
Manufacturer: Stäubli Electrical Connectors
per pc. 4.3435 € *
*incl. VAT plus shipping costs
Short-circuit plugs, 4.0 mm, type MC KS4-19L/1.
With 4.0 mm plug pins. Insulated. With rear tap. Made of nickel-plated brass. Spring-loaded contact lamellae; Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Pin pitch: 19 mm. Color: black.
Type: KS4–19L/1, short–circuit plug
Technical specifications
Colour | black | |
contact surface | nickel-plated | |
Rated voltage | 60 V | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |