24.0042-29 | Stäubli Electrical Connectors
Short-circuit plug
Unit Price (€ / pc.)
3.3320 € *
Available: 126 pcs.
Leadtime: 2 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
20 pcs.
2.9274 €
100 pcs.
2.5704 €
500 pcs.
2.4752 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plugs, 2.0 mm, type MC KS2-10L.
With 2.0 mm plug pins, made of gold-plated brass. With insulated grip; Pin pitch: 10 mm. Rated voltage: 30 VAC/60 VDC. Rated current: 10 A. Color: white.
Type: KS2–10 L, short–circuit plug
Technical specifications
Colour | white | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 10 A | |
Grid | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |