Short-circuit plugs, 2.0 mm, type MC KS2-5,08L.
With 2.0 mm plug pins, made of gold-plated brass; Pin pitch: 5.08 mm. Rated voltage: 30 VAC/60 VDC. Rated current: 10 A. Color: white.
Type: KS2-5,08L, short-circuit plug
Colour | white | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 10 A | |
Grid | 5.08 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
40F4154
Manufacturer SKU:
63.9847-21
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available