KST WS 14/4 | Hirschmann Test & Measurement
Short circuit plug
Unit Price (€ / pc.)
5.8905 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1646 €
50 pcs.
4.5458 €
100 pcs.
4.3673 €
500 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plug, KST WS 14/4, Hirschmann
KST WS 14/4 is a jumper plug with spring-loaded 4 mm plugs and one 4 mm unsprung socket for connection with all 4 mm spring-loaded plugs that are not contactprotected. Shatter-proof insulation.
Technical specifications
Colour | black | |
contact surface | nickel-plated | |
Rated voltage | 60 V | |
Rated current | 32 A | |
Grid | 14 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |