24.0038-22 | Stäubli Electrical Connectors
Short-circuit plug
Unit Price (€ / pc.)
3.5819 € *
Available: 142 pcs.
Next delivery: 980 pcs. on 2024-06-06
Leadtime: 1 Week **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3677 €
100 pcs.
3.1535 €
500 pcs.
2.9274 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plugs, 1.0 mm, type MC KSI1-.
With 1.0 mm plug pins, made of gold-plated brass; Insulation: PA, with grip strap. Rated current: max. 20 A. Operating temperatures: –40 to +80 °C.
Technical attributes (type, pin pitch, color): KSI1-6.35, 6.35 mm, red
Technical specifications
Colour | red | |
contact surface | gold-plated | |
Rated current | 20 A | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |