63.9847-21 | Stäubli Electrical Connectors
Short circuit plug and connection plug
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-04-24
Leadtime: 3 Weeks **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
50 pcs.
4.3554 €
100 pcs.
3.8199 €
500 pcs.
3.6652 €
1000 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit jumpers and bridges, 2.0 mm, type MC KS2-.
With 2.0 mm insulated male connectors. Spring-loaded contact lamella for vibration-proof contact. Made of gold-plated brass; Mating width: 5.08 or 12 mm. Rated voltage: 30 VAC/60 VDC. Rated current: 10 A.
Technical attributes (type, mating width): KS2-5,08L/1A/A, 5.08 mm
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 10 A | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |