100006998 | Telegärtner

Patch panel, 12 x RJ45, horizontal, 1-row, (W x H x D) 255 x 37 x 118 mm, light gray, 100006998

Order No.: 73F1305
EAN: 4018359367787
MPN:
100006998
J02022A0053
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
164.934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.934 €

Connecting Module, Patch Distributor, J02022A0053, Telegärtner

Mini Distributor MPD12-HS K Cat.6A, light gray RAL 7035

Features

  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Shielding cover made of stainless steel
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A- & Cat.6A types with overbending protection: suitable for 6- (RJ11/12) and 8-pin connectors (RJ45), can be used in the modular jack without additional installation kits
  • No special tooling required for mounting of cover (shielded type)

Technical Data

  • Version: Patch panel
  • Colour: light-gray
  • Height: 37 mm
  • Width: 255 mm
  • Depth: 118 mm
Technical specifications
Arrangement horizontal, 1-row
Connection 12 x RJ45
Version patch panel
Width 255 mm
Colour light gray
Height 37 mm
Depth 118 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Connection
Colour
Arrangement
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Connection
Colour
Arrangement
Patch panel, 129 mm, J02021A0054
Order No.:
 73F1292
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006991
Available: 0 pcs. Leadtime: On Request **
Total Price: 102.17 € *
1 pcs.
102.1734 €
97.5 mm
patch panel
129 mm
35.5 mm
50 x RJ45
Patch panel, 129 mm, J02022A0055
Order No.:
 73F1309
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007000
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.97 € *
1 pcs.
169.9677 €
97.5 mm
patch panel
129 mm
50.4 mm
12 x RJ45
Patch panel, 111.6 mm, J02021A0055
Order No.:
 73F1293
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006992
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 102.17 € *
1 pcs.
102.1734 €
5 pcs.
96.0449 €
15 pcs.
92.3678 €
50 pcs.
88.2742 €
95.8 mm
patch panel
111.6 mm
22.6 mm
6 x RJ45
Patch panel, 129 mm, J02021A0037
Order No.:
 80F1855
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006985
Available: 0 pcs. Leadtime: On Request **
Total Price: 107.91 € *
1 pcs.
107.9092 €
111 mm
patch panel
129 mm
35.5 mm
6 x RJ45
Patch panel, 129 mm, J02022A0056
Order No.:
 80F1857
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007001
Available: 0 pcs. Leadtime: On Request **
Total Price: 160.48 € *
1 pcs.
160.4834 €
97.5 mm
patch panel
129 mm
50.4 mm
12 x RJ45