5-306 | Bernstein
Sheet metal shears
Order No.: 06L120
EAN: 4099891376055
MPN:
5-306
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-26
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
12.7449 €
50 pcs.
11.8643 €
150 pcs.
11.3407 €
500 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sheet metal shear, type Bernstein 5-306.
General-purpose tool with polished head, varnished, black.
Length: 180 mm
Technical specifications
Version | Work scissor | |
Weight | 85 g | |
Length | 180 mm | |
Material | Metal sheet | |
Blade length | 30 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |