5-301 | Bernstein

5-301, sheet metal shears

Order No.: 06L110
EAN: 4099891375966
MPN:
5-301
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2024-05-02
Available in 5 Days: 223 pcs.
Leadtime: 1 Week **
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
10 pcs.
15.3153 €
50 pcs.
14.2681 €
150 pcs.
13.6374 €
500 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sheet metal shear, type Bernstein 5-301.

Toothed, for delicate work, polished and nickel-plated.

Length: 110 mm.

Technical specifications
Version Work scissor
Weight 27 g
Length 110 mm
Material nickel-plated
Blade length 15 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Blade length
Length
Weight
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Blade length
Length
Weight
1000V Insulated
5-301, sheet metal shears
Order No.:
 06L110
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-301
Available: 0 pcs. Available in 5 Days: 223 pcs. Leadtime: 1 Week ** Next delivery: 6 pcs. on 2024-05-02
Total Price: 17.40 € *
1 pcs.
17.3978 €
10 pcs.
15.3153 €
50 pcs.
14.2681 €
150 pcs.
13.6374 €
500 pcs.
12.9472 €
nickel-plated
Work scissor
15 mm
110 mm
27 g
No