292.16 | Teko
EMI/RFI cabinet, Teko 292.16, Length 83 mm, outer width 68 mm, Height 27 mm
Order No.: 70H1054
EAN: 8018340294814
MPN:
292.16
Unit Price (€ / pc.)
13.8397 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.1737 €
50 pcs.
11.3407 €
150 pcs.
10.8409 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 27/29.
With contact fingers on both sides and a removable base and lid as well as a stable side frame. Without room dividers; Sheet metal thickness: 1.0 mm. Version: blank, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 292, L 83, W 68, H 27 mm
Technical specifications
Width | 68 mm | |
Colour | natural | |
Height | 27 mm | |
Length | 83 mm | |
Material | sheet steel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |