Control cabinets made of steel sheet, type Häwa SN-Mini 2409-.
Rugged design made of 1.5 mm steel sheet; Cover: flush with the enclosure. Opening angle: 120 degrees. Lock: 1 rotary 8.0 mm square bar lock bolt. Sealing: special sealing foamed into the lid. Degree of protection: IP 55. Ground terminals inside the cabinet and on the lid. Finish: powder coating, light-gray RAL 7035 (can be painted). Version: ready for mounting rails, equipment rails or mounting panel. Complete with lid, hinge and rotary bar lock.
Technical attributes (type, outer dimension, HP quantity): 2409-3040-12-07, W 300, H 400, D 120 mm, 106 HP
Version | wall enclosure | |
Width | 300 mm | |
Height | 400 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 120 mm |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available