303RF 104 035 | Meisinger
Tool mounting shank, shaft Ø 2.35 mm, shaft length 44 mm, disc, stainless steel, 303RF 104 035
Unit Price (€ / pc.)
4.4625 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shafts and racks for disks and circular saws, type Meisinger 303 RF.
Made of stainless steel, for disks with hole size 1.8 mm; Length: 44 mm. Shaft diameter: 2.35 mm. Complete with holder screw and washer.
Type: 035, shaft, complete with screw and disk
Technical specifications
Version | carrier | |
Head shape | disc | |
Material | stainless steel | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |