05.99.036 | Equipment for Knobs
Shaft/bearing bush for 3 mm shafts, 05.99.036
Order No.: 20H580
EAN: 4099889347265
MPN:
05.99.036
Unit Price (€ / pc.)
0.6069 € *
Available: 131 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 1 Week **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft/bearing bushes, type 05.99.
Made of polyamide 6.6; Color: plain white. Collar/head thickness: 2.0 mm (2.2 mm for type 036).
Technical attributes (type, shaft hole (A)/bushing outer diameter (B)/collar or guard outer diameter (C)/overall length including the thickness of the collar or guard L): 036, A 3.0/B 5.0/C 8.0/L 7.0 mm
Technical specifications
Suitable for | 3 mm shafts | |
Accessory Type | shaft/bearing bush |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |