Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Knipex |
---|---|
Manufacturer No. |
00 20 16 P
|
scale | from 1 | from 5 |
---|---|---|
Price* per piece | € 303.45 | € 284.41 |
Manufacturer name | Knipex |
---|---|
Manufacturer number |
00 20 16 P |
GTIN | 4003773063223 |
Country of origin | Germany |
Customs tariff number | 82032000 |
Set of pliers, Knipex Elektronikzangen-Etui 00 20 16P 6-piece toolkit in pouch made of rugged polyester fabric. Includes: - 3 electronic gripper pliers size 130 mm - electronic diagonal cutter 120 mm - 2 electronic diagonal cutters 125 mm
|
RoHS | not relevant |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (28.10.2008) |