10037148 | Fischer Elektronik
Set of heatsinks, SMD profile heat sink
Unit Price (€ / pc.)
148.0955 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
148.10 € *
Price list
Quantity
Price per unit*
1 pcs.
148.0955 €
2 pcs.
140.6937 €
5 pcs.
133.6608 €
10 pcs.
126.9730 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD profile heatsink assortments, type Fischer ICK SMD-Box 1.
127 SMD heatsinks in transparent plastic box with clear arrangement. Practical assortment of 41 different types with black anodized or solderable finish, depending on the version. Supplied with 1 tube of thermally conductive adhesive (5.0 g) and 1 heat transfer foil 25 x 130 mm.
Technical specifications
Version | profile heatsink | |
Suitable for | SMD | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |