SETZMUTTER M4 | Nuts, Washers, Rings
Set nut, M4, W 7 mm, H 3.2 mm, outer Ø 5.7 mm, steel, galvanized, SETZMUTTER M4
Order No.: 16H586
EAN: 4099889501797
MPN:
SETZMUTTER M4
Unit Price (€ / pc.)
0.3927 € *
Available: 3,270 pcs.
Leadtime: 7 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2689 €
500 pcs.
0.2213 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set nuts, type 2.14.
Carrier thread for sheet metal with a thickness of 1.0 mm. The nut is simply punched or pressed into the hole
Technical specifications
Version | set nut | |
Outer diameter | 5.7 mm | |
Colour | blue | |
Spindle drive type | external hexagon | |
Thread size | M4 | |
Height | 3.2 mm | |
Material | steel, galvanized | |
Mounting hole size | 5.5 mm | |
spanner size | 7 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |