Service cases without toolkit, type NETWORK 2701.
Version | tool case | |
Additional parts | without tools | |
Width | 250 mm | |
Weight | 950 g | |
Length | 320 mm | |
Material | plastic | |
Depth | 100 mm |
Country of origin | DE |
Customs tariff number | 42021990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available