00 21 30 | Knipex
Tool Case ''Electric'' 23 parts
Order No.: 05L1140
EAN: 4003773051084
MPN:
00 21 30
002130
Unit Price (€ / pc.)
992.7099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
992.71 € *
Price list
Quantity
Price per unit*
1 pcs.
992.7099 €
5 pcs.
943.0750 €
10 pcs.
895.9153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900. Hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection. Document compartment and pen holding straps. One removable tool plate, with elastic loops on both sides. One cover plate with elastic loops and tool protection cloth. Large base tray with variable separations (e.g. for measuring and testing devices). Interior dimensions: 420 x 320 x 85 mm. Sturdy metal locks and 3-digit-lock. Strong, ergonomic handle. Feet on both sides. Colour: silver / aluminium look Description: Contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900. Hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection. Document compartment and pen holding straps. One removable tool plate, with elastic loops on both sides. One cover plate with elastic loops and tool protection cloth. Large base tray with variable separations (e.g. for measuring and testing devices). Interior dimensions: 420 x 320 x 85 mm. Sturdy metal locks and 3-digit-lock. Strong, ergonomic handle. Feet on both sides. Colour: silver / aluminium look.
Technical specifications
ESD protection | No | |
Contents | 23 pieces | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 99908200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |