600012 | Vacuum Cleaners and Accessories

Service vacuum cleaner 230 V 450 W, DCSelect 600012

Order No.: 13L2981
EAN: 4099891432478
MPN:
600012
default L
Image may differ
Unit Price (€ / pc.)
445.1314 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
445.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.1314 €

Service vacuum cleaner, type DCSelect 600012

For cleaning computers, printers, equipment, or machinery, etc. Suitable for standard and chemical toners. 15-20% quieter than most competitors.

Operation: 230 VAC, 450 W, 2.0 A

Dimensions: 48.9 x 18.8 x 23.6 cm

Weight 5.0 kg

Certifications: TÜV, CE

Technical specifications
Version Dust cleaner
Logistics
Country of origin US
Customs tariff number 85081100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 13L2986

Manufacturer SKU:

 61052

 

Available: 3 pcs. Leadtime: On Request **
75.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.2556 €
5 pcs.
70.7455 €
15 pcs.
68.0204 €