Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Service case with interior, without tools, Parat Silver 433.000.171

Order No. 05 L 2063
Manufacturer name Parat
Manufacturer No. 433.000.171

This product is no longer available.

Technical features

Manufacturer information

Manufacturer name Parat
Manufacturer number 433.000.171
Country of origin Germany
Customs tariff number 42021250
The above illustration may deviate

Service cases, bare, with interior, series Silver, type Parat 433.000.171.

Load capacity: 20 kg. With compact aluminum frame. Features: case shells made of ABS, stable handles, barrel locks, metal hinges, lid holder, Con-Pearl tool panels. Color: black. Frame: metal colored. Interior: tool panel with 25 pockets and 400 mm clamping compartment, cover panel with 15 pockets and 400 mm clamping compartment. Base tray for user-specific partitioning, with cover panel, height 58 mm. Dimensions: 465 x 170 x 310 mm. Weight: approx. 3700 g.

 

Type: 433.000.171, service case with interior

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)