Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Service case with interior, without tools, Parat Cargo 93.000-171

Order No. 05 L 2053
Manufacturer name Parat
Manufacturer No. 93.000.171

This product is no longer available.

Technical features

Manufacturer information

Manufacturer name Parat
Manufacturer number 93.000.171
Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Service cases, bare, series Cargo, type Parat 93.000-171.

Stable design, suitable for air travel, with interior; Features: X ABS case shells with double inner frame made of aluminum. Load capacity: 40 kg. Ergonomic carrying handle, robust barrel locks, hinges with lock, casters and tool panels made of Con-Pearl. Equipment: 1 tool panel, 1 cover panel 1 CP-7 tool holder per size Ø 11, 15 and 26 mm, 1 base tray with cover panel (88 mm height, variable partitioning).1 document compartment in the cover panel. Color: black. Inner dimensions: 470 x 205 x 355 mm. Weight: approx. 5700 g,

 

Type: 93.000-171, service case with interior

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)