Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Service case, without toolkit, 6115

Order No. 05 L 1612

Manufacturer name

Bernstein

Manufacturer No.

6115

piece
Total

€ 236.81
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 236.81
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Bernstein
Manufacturer number 6115
Country of origin Germany
Customs tariff number 42021250
The above illustration may deviate

Service cases, type Bernstein PC-Kontakt 6115

Features: vacuum-formed, impact resistant, dark brown-pitted plastic shells with all-round bronze-colored anodized aluminum frame, dust-, rain-, acid-, scratch-, and slip-proof. The tools are stored well arranged in the slots of the hinged, removable panel. The back of the panel in the case lid is equipped with rubber straps and holds documents, PCBs, measuring devices etc. Case lid with tools rubber foam padding. Plastic tray partitions with a height of 60 mm at the base of the case for storing spare parts, soldering equipment etc.

Overall dimensions in mm: 460 x 350 x 170

Type: 6115, service case, without toolkit

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products