Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Centronic zu LAN Printserver

Order No. 64 S 4129

Manufacturer name

AK-Nord

Manufacturer No.

203234
XT-MICRO-C-SXL

piece
Total

€ 105.91
There are 5 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 105.91 € 103.53 € 93.415
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name AK-Nord
Manufacturer number 203234
XT-MICRO-C-SXL
Country of origin Germany
Customs tariff number 85176200
The above illustration may deviate

Der XT-Micro dient zur Integration von Druckern ins Netzwerk. Durch seine kleinen Ausmaße ist der XT-Micro insbesondere für Einbaulösungen in bestehende Endgeräte geeignet.  

 

Stromversorgung: Schaltnetzteil 5Volt / ca. 300 mA oder PIN 18 der Centronics

Anschlüsse: 1x 36 Pol Centronics Stecker, 1x Ethernet 10/100Mbit RJ45

Ausmaße (BxHxT): 45 x 48x 14 (mm)

Sicherheit: SSLv3, TLS1.0, TLS1.1, TLS1.2, IEEE 802.1X

 

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)