simid_0603-2.jpg

 

SMT inductors, SIMID series Size 0603 (EIA) and/or 1608 (IEC)

 
Construction
■ Copper-plated ceramic core
■ Laser-cut winding, epoxy-coated
 
Features
■ Temperature range up to +150 °C
■ High resonance frequency
■ Close inductance tolerance
■ Free of polarization effect
■ High mechanical stability
■ Qualified to AEC-Q200
■ Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
■ RoHS-compatible
 
Applications
Resonant circuits, impedance matching for
■ Multimedia
■ Car access systems
■ Wireless communication systems
■ TPMS (Tire Pressure Monitoring System)
■ GPS (Global Positioning System)
■ Digital cameras
 
Terminals
■ Base material Al2O3 ceramic with Cu layer
■ Layer composition Ni, Sn (lead-free)
■ Electro-plated
Items per page: 20