245302509 | Kabeltronik
PVC control line Sensocord 3 x 0.25 mm², unshielded, black
Unit Price (€ / mtr.)
1.2376 € *
Available: 270 mtr.
Available in 7 Days: 17,182 mtr.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2376 €
10 mtr.
1.0829 €
100 mtr.
0.9639 €
500 mtr.
0.8925 €
1000 mtr.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor cables, non-shielded, type Kabeltronik Sensocord.
Cable for interconnecting sensors and actuators
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 4.5 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |