Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor cable 4 x 0.25 mm² (AWG 24), unshielded, black, UL AWM 21223/CSA

  • UL AWM 21215/CSA
  • Suitable for drag chain applications
  • Schleppkettentauglich

Order No. 12 P 7968

Manufacturer name

Molex Flamar

Manufacturer No.

1552300013
155230-0013

meter
Total

€ 11.31
There are 3140 meter in stock
Delivery:

scale from 10 from 100 from 600
Price* per meter € 1.1305 € 1.0948 € 1.0353
product.detail.add.UNDEFINED

Technical features

4
0,25 mm²
AWG 24
black
PUR
4.8 mm
unshielded
Yes
-40 °C to 80 °C
TPE
1 kV

Manufacturer information

Manufacturer name Molex Flamar
Manufacturer number 1552300013
155230-0013
Country of origin Italy
Customs tariff number 85444995
The above illustration may deviate
Flamar Sensor Cable, PUR Jacket, Unshielded, 4 Circuits, 0.25mm² / 24 AWG, 4.80mm Diameter, 600.0m Length, Black
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products