AMN24112J | Panasonic
Motion sensor, 4.5-5.5 V, AMN24112J
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Leadtime: On Request **
Passive Infrared Motion Sensor, 10m-lens, white, detection 110°/93°, VDD 4.5 to 5.5 VDC, output: analogue
Technical specifications
Version | Motion sensor | |
Voltage | 4.5-5.5 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |