1692446 | Phoenix Contact

Sensor/actuator distribution box with M12 sockets, M12 Buchse, 8, true

Order No.: 67F6106
EAN: 4017918177904
MPN:
1692446
SACB-8/8-L-M23
Series: SACB
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
136.5287 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
136.53 € *
Price list
Quantity
Price per unit*
1 pcs.
136.5287 €
3 pcs.
132.4351 €
10 pcs.
127.8774 €
25 pcs.
124.4859 €
100 pcs.
119.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator distribution boxes, M 12 sockets, type Phoenix Contact SACB-.

For PNP sensors/actuators, distribution box for rugged industrial environments, 4 or 8 separate 4-pole sockets, with LED; Rated voltage: 24 VDC. Current rating per socket: 4.0 A. Inflammability class: UL 94 V-0. Degree of protection (IEC 60529): IP 65/67.

With M 23 connector, type SACB-.

Insulation: PA 6.6. Ambient temperatures: –25 to +75 °C.

Type: 8/8-L-M23, distributor with 8 sockets

Technical specifications
Bus Input M12 (4 pole, A coded, socket)
Power Input M12
Degree of protection (IP) IP65/IP67
Signal type PNP
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Bus Input
Degree of protection (IP)
Power Input
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bus Input
Degree of protection (IP)
Power Input
Sensor/actuator distribution box with M12 sockets, M12 Buchse, 8, true
Order No.:
 67F6106
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1692446
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 136.53 € *
1 pcs.
136.5287 €
3 pcs.
132.4351 €
10 pcs.
127.8774 €
25 pcs.
124.4859 €
100 pcs.
119.0119 €
M12 (4 pole, A coded, socket)
IP65/IP67
M12
PHOENIX CO 1692459
Order No.:
 61P8029
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1692459
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 167.96 € *
1 pcs.
167.9566 €
M12 (5 pole, A coded, socket)
IP65/IP67
M12
PHOENIX CO 1692420
Order No.:
 61P7932
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1692420
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 123.55 € *
1 pcs.
123.5458 €
M12 (4 pole, A coded)
IP65/IP67
M12
PHOENIX CO 1692433
Order No.:
 61P7958
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1692433
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 154.02 € *
1 pcs.
154.0217 €
M12 (5 pole, A coded, socket)
IP65/IP67/IP69K
M12
PHOENIX CO 1692417
Order No.:
 61P7898
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1692417
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 130.06 € *
1 pcs.
130.0551 €
M12 (5 pole, A coded, socket)
IP65/IP67
M12