Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.
With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR.Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.25 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.
With female angled connector.
Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1402-75-02, 2-position, 4.0 A, L 5.0 m
Connection (1) | M9-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP67 |
Country of origin | HU |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
67F340
Manufacturer SKU:
99 0401 70 02
Order No.:
67F300
Manufacturer SKU:
99 0401 00 02
Order No.:
67F2501
Manufacturer SKU:
79 1401 12 02
Order No.:
66P0035
Manufacturer SKU:
08 0350 000 001
Order No.:
66P3218
Manufacturer SKU:
99 0401 10 02
Order No.:
67F400
Manufacturer SKU:
09 0403 90 02
Order No.:
66P0716
Manufacturer SKU:
09 0403 30 02
Order No.:
67F380
Manufacturer SKU:
09 0403 00 02
Order No.:
67F2523
Manufacturer SKU:
79 1401 75 02
Order No.:
67F2503
Manufacturer SKU:
79 1401 15 02
Order No.:
67F2521
Manufacturer SKU:
79 1401 72 02
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available