79 1422 72 07 | binder

Sensor actuator cable, M9-cable socket, angled to open end, 7 pole, 2 m, PUR, black, 1 A, 79 1422 72 07

Order No.: 67F2562
EAN: 4099891163983
MPN:
79 1422 72 07
Series: 702
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
32.3442 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
32.34 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3442 €
10 pcs.
30.4045 €
25 pcs.
28.2863 €
50 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR.Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.

With female angled connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1422-72-07, 7-position, 1.0 A, L 2.0 m

Technical specifications
Connection (1) M9-cable socket, angled
Connection (2) open end
Colour black
Cable length 2 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 1 A
Pin number 7 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 66P0035

Manufacturer SKU:

 08 0350 000 001

 

Available: 50 pcs. Leadtime: 6 Weeks **
5.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2360 €
10 pcs.
4.6172 €
100 pcs.
4.0460 €
250 pcs.
3.8913 €
1000 pcs.
3.6414 €
Variations
Pin number
Cable length
Rated current
Material
Connection (2)
Colour
max. Voltage
Connection (1)
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Cable length
Rated current
Material
Connection (2)
Colour
max. Voltage
Connection (1)
Degree of protection (IP)