Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.
With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR. Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: 2- to 5-position max. 0.25 mm², 7- and 8-position max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: –25 to +70 °C.
With female cable connector.
Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1414-12-05, 5-position, 3.0 A, L 2.0 m
Connection (1) | M9-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 3 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Country of origin | HU |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
67F2600
Manufacturer SKU:
09 0415 35 05
Order No.:
67F386
Manufacturer SKU:
09 0415 00 05
Order No.:
67F2580
Manufacturer SKU:
09 0415 80 05
Order No.:
67F2520
Manufacturer SKU:
79 1413 72 05
Order No.:
66P3240
Manufacturer SKU:
99 0413 75 05
Order No.:
66P3239
Manufacturer SKU:
99 0413 115 05
Order No.:
66P0035
Manufacturer SKU:
08 0350 000 001
Order No.:
67F2506
Manufacturer SKU:
79 1413 15 05
Order No.:
66P3238
Manufacturer SKU:
99 0413 10 05
Order No.:
67F406
Manufacturer SKU:
09 0415 90 05
Order No.:
67F346
Manufacturer SKU:
99 0413 70 05
Order No.:
67F306
Manufacturer SKU:
99 0413 00 05
Order No.:
66P2179
Manufacturer SKU:
79 1455 272 05
Order No.:
66P0739
Manufacturer SKU:
09 0415 30 05
Order No.:
67F2526
Manufacturer SKU:
79 1413 75 05
Order No.:
66P2177
Manufacturer SKU:
79 1455 212 05
Order No.:
67F2500
Manufacturer SKU:
79 1413 12 05
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available