14005 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 14005

Order No.: 72F1656
EAN: 4099891165093
MPN:
14005
RKMWV/LED A 3-224/5M
Series: RKMWV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
18.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.6711 €

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RSMV../RKMV../RKMWV.

Excellent resistance against vibration and shock; Conductor color: orange (PVC), black (PUR). Rated voltage/current 60 V/4.0 A (3-pole), 30 V/4.0 A (4-pole). Test voltage (60 s): 1.5 kVRMS (3-pole), 0.8 kVRMS (4-pole). Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: –40 to +90 °C. Certifications: UL.

Angled cable jacks with PUR cable, LED and screw lock, type RKMWV/LED.

Technical attributes (type, number of poles, length, conductor cross-section): RKMWV/LED A 3-224/5 M, 3-pole, 5.0 m, 0.34 mm²

Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour black
Cable length 5 m
LED display Yes
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Pin number
Cable length
Colour
max. Voltage
Connection (2)
Connection (1)
Rated current
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Pin number
Cable length
Colour
max. Voltage
Connection (2)
Connection (1)
Rated current
Degree of protection (IP)