13169 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 13169

Order No.: 72F1643
EAN: 4099891164966
MPN:
13169
RKMWV 3-224/2 M
Series: RKMWV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 37 pcs.
Leadtime: 11 Weeks **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
11.5906 €
50 pcs.
10.7933 €
150 pcs.
10.3173 €
500 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMWV.

Excellent resistance against vibration and shock; Conductor color: black (PUR). Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance:min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Angled cable jacks with PUR cable and screw lock, type RKMWV.

Technical attributes (type, number of poles, length, conductor cross-section): RKMWV 3-224/2 M, 3-pole, 2.0 m, 0.34 mm²

Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour black
Cable length 2 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Pin number
Cable length
Colour
max. Voltage
Connection (2)
Connection (1)
Rated current
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Pin number
Cable length
Colour
max. Voltage
Connection (2)
Connection (1)
Rated current
Degree of protection (IP)