Semiconductor sockets, type Fischer PF.
Suitable for TO 5, extra-flat design (3.0 mm), for PCB mounting. Contacts: gold-plated, Insulating body: polysulphone GV. Operating temperatures: - 65 to +180 °C. Diameter: 9.5 mm.
Technical attributes (type, number of poles, maximum contact pitch (by diameter). Contact finish): PF 53 G, 3-pole, 5.08 mm, gold-plated
Version | semiconductor socket | |
Width | 2.9 mm | |
diameter | 9.5 mm | |
Suitable for | TO-5 | |
Height | 7.4 mm | |
Contact material | CuZn-alloy | |
Length | 7.4 mm | |
Material | polyamide/glass fiber | |
max. operating temperature | 163 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Pin number | 3 pole |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available